Cart

VNH5180ATR-E

ST

H-Br 8A 41V PowerSSO-36TP SMD
Supplier: STMicroelectronics
Matchcode: VNH5180ATR-E
Rutronik No.: ICMOT5287
Unit Pack: 1000
MOQ: 1000
package: PSSO-36 TP
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.02 $
3,020.00 $

Prices

1,000 3.02 $
2,000 2.79 $

H-Br 8A 41V PowerSSO-36TP SMD Description

Automotive fully integrated H-bridge motor driver

Parameter

Type
H-Br
I(out)
8 A
U(min)
5.5 V
U(max)
18 V
Automotive
AEC-Q(100)
Package
PSSO-36 TP
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Ports
n.s.
Input voltage
6.3 V
R(DS)(on)
180 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?