Cart

VNH5050ATR-E

ST

H-Br 30A 24V PowerSO36 SMD
Supplier: STMicroelectronics
Matchcode: VNH5050ATR-E
Rutronik No.: ICMOT5283
Unit Pack: 1000
MOQ: 1000
package: PowerSO36
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.92 $
3,920.00 $

Prices

1,000 3.92 $
2,000 3.34 $

H-Br 30A 24V PowerSO36 SMD Description

Automotive fully integrated H-bridge motor driver

Parameter

Type
H-Br
I(out)
30 A
U(min)
5.5 V
U(max)
22 V
Automotive
NO
Package
PowerSO36
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
19 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?