Cart

VNH5050A-E

ST

H-Br 30A 41V PowerSSO36TP SMD
Supplier: STMicroelectronics
Matchcode: VNH5050A-E
Rutronik No.: ICMOT4999
Unit Pack: 49
MOQ: 1225
package: MPowerSO36
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.64 $
3,234.00 $

Description

Automotive fully integrated H-bridge motor driver

Parameter

Type
H-Br
I(out)
30 A
U(min)
5.5 V
U(max)
18 V
Automotive
AEC-Q(100)
Package
MPowerSO36
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
U(B)
41 V
R(DS)(on)
50 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?