Cart

VNH5019A-E

ST

H-Br 30A 24V MultiPowerSO30 SMD
Supplier: STMicroelectronics
Matchcode: VNH5019A-E
Rutronik No.: ICMOT4657
Unit Pack: 29
MOQ: 435
package: MPowerSO30
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/22/2016
4.55 $
1,979.25 $

H-Br 30A 24V MultiPowerSO30 SMD Description

Automotive fully integrated H-bridge motor driver

Parameter

Type
H-Br
I(out)
30 A
U(min)
5.5 V
U(max)
22 V
Automotive
NO
Package
MPowerSO30
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
R(DS)(on)
19 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?