Cart

VND920P-E

ST VND920P-E

image shown is a representation only

ST

2xHSS 16mOhm 36V SO-28 SMD
Supplier: STMicroelectronics
Matchcode: VND920P-E
Rutronik No.: ICIFP46184
Unit Pack: 28
MOQ: 700
package: SO28
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/21/2017
3.81 $
2,667.00 $

Prices

700 3.81 $
1,400 3.74 $
2,800 3.68 $
Article with this quantity is not orderable.

2xHSS 16mOhm 36V SO-28 SMD Description

DOUBLE CHANNEL HIGH SIDE SOLID STATE RELAY

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO28
Channels
2
R(on,typ)/Ch
16 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
30 A
I(lim,max)/Ch
75 A
Diagnostics
sense
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Technology
VIPowerM03
OL Detection
y Y/N/NA/NAN
V(op,abs,max)
41 V
t(off)
50 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
R,L,C
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
50 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?