Cart

VND810SPTR-E

ST

2xHSS 160mOhm 36V SO-10 SMD
Supplier: STMicroelectronics
Matchcode: VND810SPTR-E
Rutronik No.: ICIFP43864
Unit Pack: 600
MOQ: 600
package: SO-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2016
1.91 $
1,146.00 $

Prices

600 1.91 $
1,200 1.88 $
1,800 1.85 $
2,400 1.82 $
3,000 1.79 $
Article with this quantity is not orderable.

2xHSS 160mOhm 36V SO-10 SMD Description

DOUBLE CHANNEL HIGH SIDE DRIVER

Parameter

Channels
2
Automotive
AEC-Q(100)
Package
SO-10
Mounting
SMD
Leadfree Defin.
RoHS-conform
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?