Cart

VND7NV04TR-E

ST

LSS 60mOhm 40V TO252-3 SMD
Supplier: STMicroelectronics
Matchcode: VND7NV04TR-E
Rutronik No.: ICIFP44563
Unit Pack: 2500
MOQ: 2500
package: TO252-3
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.15 $
2,875.00 $

Prices

2,500 1.15 $
5,000 1.0572 $

LSS 60mOhm 40V TO252-3 SMD Description

OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO252-3
Channels
1
R(on,typ)/Ch
60 mOhm
V(op,max)
40 V
I(lim,min)/Ch
7 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?