Cart

VND7030AJTR

ST

2xHSS 31mOhm 40V PowerSSO16 SMD
Supplier: STMicroelectronics
Matchcode: VND7030AJTR
Rutronik No.: ICIFP45532
Unit Pack: 2500
MOQ: 2500
package: PowerSSO16
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.86 $
4,650.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO16
Channels
2
R(on,typ)/Ch
31 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,min)/Ch
56 A
I(lim,max)/Ch
56 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
VIPowerMO7
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
38 V
t(off)
40 µs
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
60 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?