Cart

VND7004AYTR

ST

2xHSS 4mOhm 40V PWR-SSO36 SMD
Supplier: STMicroelectronics
Matchcode: VND7004AYTR
Rutronik No.: ICIFP46178
Unit Pack: 1000
MOQ: 1000
package: PWRSSO-36
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
4.99 $
4,990.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PWRSSO-36
Channels
2
R(on,typ)/Ch
4 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,max)/Ch
100 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
MO-7
V(op,abs,max)
40 V
t(off)
110 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
all loads
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
100 µs
Automotive
yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?