Cart

VND5T100LAJTR-E

ST

2xHSS 100mOhm 36V PwrSSO-12 SMD
Supplier: STMicroelectronics
Matchcode: VND5T100LAJTR-E
Rutronik No.: ICIFP46071
Unit Pack: 2500
MOQ: 2500
package: PowerSSO12
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
2.11 $
5,275.00 $

2xHSS 100mOhm 36V PwrSSO-12 SMD Description

Double channel high-side driver with analog current sense for 24 V automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO12
Channels
2
R(on,typ)/Ch
100 mOhm
V(op,min)
8 V
V(op,max)
24 V
I(lim,max)/Ch
22 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
VIPower
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
36 V
t(off)
38 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
all loads
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
27 µs
Automotive
yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?