Cart

VND5T050AK-E

ST

2xHSS 50mOhm 58V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VND5T050AK-E
Rutronik No.: ICIFP45404
Unit Pack: 49
MOQ: 1225
package: PowerSSO24
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.35 $
2,878.75 $

2xHSS 50mOhm 58V PwrSSO-24 SMD Description

Double channel high-side driver with analog current-sense for 24V automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO24
Channels
2
R(on,typ)/Ch
50 mOhm
V(op,min)
8 V
V(op,max)
36 V
Diagnostics
yes
Leadfree Defin.
10
Packaging
TUBE
Technology
VIPower
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
58 V
t(off)
40 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
div. loads
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
30 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?