Cart

VND5T035LAKTR-E

ST

2xHSS 35mOhm 36V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VND5T035LAKTR-E
Rutronik No.: ICIFP46072
Unit Pack: 1000
MOQ: 1000
package: PowerSSO24
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
3.56 $
3,560.00 $

Prices

1,000 3.56 $
2,000 3.04 $

2xHSS 35mOhm 36V PwrSSO-24 SMD Description

Double channel high-side driver with analog current-sense for 24V automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO24
Channels
2
R(on,typ)/Ch
35 mOhm
V(op,min)
8 V
V(op,max)
24 V
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
VIPower
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
36 V
t(off)
54 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
yes,C
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
46 µs
Automotive
yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?