Cart

VND5T016ASPTR-E

ST

2xHSS 16mOhm 36V PwrSO-16 SMD
Supplier: STMicroelectronics
Matchcode: VND5T016ASPTR-E
Rutronik No.: ICIFP45491
Unit Pack: 600
MOQ: 600
package: PowerSO-16
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
4.57 $
2,742.00 $

Prices

600 4.57 $
1,200 4.22 $

2xHSS 16mOhm 36V PwrSO-16 SMD Description

Double channel high-side driver with analog current-sense for 24V automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-16
Channels
2
R(on,typ)/Ch
16 mOhm
V(op,min)
8 V
V(op,max)
36 V
I(lim,min)/Ch
60 A
Diagnostics
YES
Leadfree Defin.
10
Packaging
REEL
Technology
VIPower
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
58 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
C&L Loads
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?