Cart

VND5050J-E

ST

2xHSS 50mOhm 36V PwrSSO-12 SMD
Supplier: STMicroelectronics
Matchcode: VND5050J-E
Rutronik No.: ICIFP44125
Unit Pack: 100
MOQ: 100
package: PowerSSO12
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.92 $
192.00 $

Prices

100 1.92 $
200 1.80 $
300 1.77 $
400 1.74 $
700 1.64 $

2xHSS 50mOhm 36V PwrSSO-12 SMD Description

Double channel high side driver with analog current sense

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO12
Channels
2
R(on,typ)/Ch
50 mOhm
V(op,min)
4.5 V
V(op,max)
36 V
I(lim,min)/Ch
12 A
I(lim,max)/Ch
24 A
Diagnostics
status
Leadfree Defin.
10
Packaging
TUBE
Technology
VIP M0-5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?