Cart

VND5012AKTR-E

ST

2xHSS 12mOhm 36V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VND5012AKTR-E
Rutronik No.: ICIFP44624
Unit Pack: 1000
MOQ: 1000
package: PowerSSO24
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
4.23 $
4,230.00 $

2xHSS 12mOhm 36V PwrSSO-24 SMD Description

Double channel high side driver with analog current sense for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO24
Channels
2
R(on,typ)/Ch
12 mOhm
V(op,min)
4.5 V
V(op,max)
36 V
I(lim,min)/Ch
42 A
I(lim,max)/Ch
84 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?