Cart

VND5004ATR-E

ST

2xHSS 4mOhm 36V QFPN12x12 SMD
Supplier: STMicroelectronics
Matchcode: VND5004ATR-E
Rutronik No.: ICIFP44171
Unit Pack: 1500
MOQ: 1500
package: PQFN 12x12
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
6.44 $
9,660.00 $

2xHSS 4mOhm 36V QFPN12x12 SMD Description

Double 4mOhm high side driver with analog current sense for automotive applications

Parameter

Channels
2
R(on,typ)/Ch
4 mOhm
V(op,min)
4.5 V
V(op,max)
27 V
Automotive
AEC-Q(100)
Package
PQFN 12x12
Automotive
yes
Mounting
SMD
Leadfree Defin.
10
Diagnostics
yes
T(j,min)
-40 °C
T(j,max)
150 °C
I(lim,max)/Ch
70 A
t(on)
25 µs
t(off)
25 µs
Technology
VIP M0-5
OL Detection
NA Y/N/NA/NAN
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
V(op,abs,max)
41 V
Application
R,L,C load
Packaging
REEL
I(lim,min)/Ch
70 A
ECCN
EAR99
Customs Tariff No.
85423990000
Country
South Korea
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?