Cart

VND14NV04-1-E

ST

LSS 35mOhm 45V TO251-3 THT
Supplier: STMicroelectronics
Matchcode: VND14NV04-1-E
Rutronik No.: ICIFP44607
Unit Pack: 75
MOQ: 3000
package: TO251-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request Allocation
1.1413 $
3,423.90 $

Prices

3,000 1.1413 $
6,000 1.1218 $

LSS 35mOhm 45V TO251-3 THT Description

OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET

Parameter

Automotive
AEC-Q(100)
Mounting
THT
Package
TO251-3
Channels
1
R(on,typ)/Ch
35 mOhm
V(op,max)
45 V
I(lim,min)/Ch
12 A
Leadfree Defin.
RoHS-conform
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?