Cart

VNB20N07-E

ST VNB20N07-E

image shown is a representation only

ST

LSS 50mOhm 70V TO263-3 SMD
Supplier: STMicroelectronics
Matchcode: VNB20N07-E
Rutronik No.: ICIFP44267
Unit Pack: 50
MOQ: 800
package: TO263-3
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.70 $
1,360.00 $

LSS 50mOhm 70V TO263-3 SMD Description

OMNIFET :FULLY AUTOPROTECTED POWER MOSFET

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO263-3
Channels
1
R(on,typ)/Ch
50 mOhm
V(op,max)
70 V
I(lim,min)/Ch
20 A
Leadfree Defin.
10
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?