Cart

VN820PTTR-E

ST VN820PTTR-E

image shown is a representation only

ST

HSS 40mOhm 36V TO252-5 SMD
Supplier: STMicroelectronics
Matchcode: VN820PTTR-E
Rutronik No.: ICIFP44544
Unit Pack: 2500
MOQ: 2500
package: TO252-5
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.44 $
3,600.00 $

Prices

2,500 1.44 $
5,000 1.23 $

HSS 40mOhm 36V TO252-5 SMD Description

High Side Driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO252-5
Channels
1
R(on,typ)/Ch
40 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
9 A
I(lim,max)/Ch
20 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?