Cart

VN820B5-E

ST VN820B5-E

image shown is a representation only

ST

HSS 40mOhm 36V TO263-5 SMD
Supplier: STMicroelectronics
Matchcode: VN820B5-E
Rutronik No.: ICIFP43860
Unit Pack: 50
MOQ: 50
package: TO263-5
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.83 $
91.50 $

Prices

50 1.83 $
100 1.73 $
150 1.69 $
300 1.67 $
450 1.57 $

HSS 40mOhm 36V TO263-5 SMD Description

High Side Driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO263-5
Channels
1
R(on,typ)/Ch
40 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
9 A
I(lim,max)/Ch
20 A
Diagnostics
status
Leadfree Defin.
10
Packaging
TUBE
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?