Cart

VN808CM-E

ST

8xHSS 200mOhm 45V PowerSO36 SMD
Supplier: STMicroelectronics
Matchcode: VN808CM-E
Rutronik No.: ICIFP43961
Unit Pack: 31
MOQ: 31
package: PowerSO-36
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
6.96 $
215.76 $

Prices

31 6.96 $
62 6.53 $
93 6.41 $
124 6.30 $
186 5.94 $

8xHSS 200mOhm 45V PowerSO36 SMD Description

Octal channel high side driver

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-36
Channels
8
R(on,typ)/Ch
200 mOhm
V(op,min)
10.5 V
V(op,max)
45 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
1.7 A
Diagnostics
status
Leadfree Defin.
10
Packaging
TUBE
Technology
VIP M0-3
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
45 V
T(j,min)
-55 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?