Cart

VN800PSTR-E

ST VN800PSTR-E

image shown is a representation only

ST

HSS 135mOhm 36V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VN800PSTR-E
Rutronik No.: ICIFP45223
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.7011 $
1,752.75 $

HSS 135mOhm 36V SO-8 SMD Description

High-side driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
135 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
2 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?