Cart

VN751STR

ST

HSS 60mOhm 36V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VN751STR
Rutronik No.: ICIFP46125
Unit Pack: 2500
MOQ: 2500
package: PowerSO8
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.77 $
4,425.00 $

HSS 60mOhm 36V SO-8 SMD Description

High side driver

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO8
Channels
1
R(on,typ)/Ch
60 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
2.5 A
I(lim,max)/Ch
6 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
Technology
VIPower
OL Detection
NA Y/N/NA/NAN
V(op,abs,max)
45 V
t(off)
35 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
12 µs
Automotive
no
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?