VN751PT13TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: VN751PT13TR
Rutronik No.: ICIFP44083
Unit Pack: 2500
MOQ: 2500
package: TO252-5
Packaging: REEL
Best Choice
HSS 60mOhm 36V TO252-5 SMD Description
High side driver
Parameter
- Automotive
- NO
- Mounting
- SMD
- Package
- TO252-5
- Channels
- 1
- R(on,typ)/Ch
- 60 mOhm
- V(op,min)
- 5.5 V
- V(op,max)
- 36 V
- I(lim,min)/Ch
- 2.7 A
- I(lim,max)/Ch
- 6 A
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Technology
- VIP M0-3
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 50 weeks