Cart

VN7140ASTR

ST

HSS 140mOhm 28V PowerSSO-16 SMD
Supplier: STMicroelectronics
Matchcode: VN7140ASTR $
Rutronik No.: ICIFP46320
Unit Pack: 2500
MOQ: 2500
package: PowerSS016
Packaging: REEL
On request
0.698 $
1,745.00 $

Prices

2,500 0.698 $
5,000 0.6551 $
7,500 0.6336 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSS016
Channels
1
R(on,typ)/Ch
140 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,max)/Ch
12 A
Diagnostics
Yes
Leadfree Defin.
10
Packaging
REEL
V(op,abs,max)
40 V
T(j,min)
-40 °C
T(j,max)
150 °C
Application
Automotive
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
70 µs
Automotive
Yes
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?