Cart

VN7008AJTR

ST

HSS 8,5mOhm 28V PowerSSO-16 SMD
Supplier: STMicroelectronics
Matchcode: VN7008AJTR
Rutronik No.: ICIFP46054
Unit Pack: 2500
MOQ: 2500
package: PowerSSO16
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.03 $
5,075.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO16
Channels
1
R(on,typ)/Ch
8.5 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,max)/Ch
96 A
Diagnostics
Yes
Leadfree Defin.
10
Packaging
REEL
Technology
MO-7
OL Detection
y Y/N/NA/NAN
V(op,abs,max)
40 V
t(off)
48 µs
T(j,min)
-40 °C
OL Detec.ad ON
NA Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
all loads
t(on)
45 µs
Automotive
Yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?