Cart

VN7007ALHTR

ST

HSS 7mOhm 28V Octapak SMD
Supplier: STMicroelectronics
Matchcode: VN7007ALHTR
Rutronik No.: ICIFP46127
Unit Pack: 2500
MOQ: 2500
package: Octapak
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.12 $
5,300.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
Octapak
Channels
1
R(on,typ)/Ch
7 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,max)/Ch
100 A
Diagnostics
Yes
Leadfree Defin.
10
Packaging
REEL
Technology
VIPower
OL Detection
NA Y/N/NA/NAN
V(op,abs,max)
40 V
t(off)
55 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
Automotive
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
65 µs
Automotive
Yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?