Cart

VN7007AHTR-E

ST

HSS 7mOhm 28V Octapak SMD
Supplier: STMicroelectronics
Matchcode: VN7007AHTR-E
Rutronik No.: ICIFP45614
Unit Pack: 2500
MOQ: 2500
package: Octapak
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/01/2015
2.00 $
5,000.00 $

Prices

2,500 2.00 $
5,000 1.97 $
7,500 1.94 $
Article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
Octapak
Channels
1
R(on,typ)/Ch
7 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,max)/Ch
91 A
Diagnostics
Yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
VIPowerMO7
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
40 V
t(off)
38 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
Automotive
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
90 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
51 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?