Cart

VN610SP-E

ST VN610SP-E

image shown is a representation only

ST

HSS 10mOhm 36V PowerSO-10 SMD
Supplier: STMicroelectronics
Matchcode: VN610SP-E
Rutronik No.: ICIFP43851
Unit Pack: 50
MOQ: 1000
package: PowerSO-10
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.23 $
3,230.00 $

HSS 10mOhm 36V PowerSO-10 SMD Description

SINGLE CHANNEL HIGH SIDE SOLID STATE RELAY

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-10
Channels
1
R(on,typ)/Ch
10 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
125 A
I(lim,max)/Ch
120 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
TUBE
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?