Cart

VN5E006ASPTR-E

ST VN5E006ASPTR-E

image shown is a representation only

ST

HSS 6mOhm 28V PowerSO-10 SMD
Supplier: STMicroelectronics
Matchcode: VN5E006ASPTR-E
Rutronik No.: ICIFP45929
Unit Pack: 1
MOQ: 600
package: PowerSO-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.56 $
1,536.00 $

Prices

600 2.56 $
1,200 2.52 $

HSS 6mOhm 28V PowerSO-10 SMD Description

Single channel high-side driver with analog current sense for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-10
Channels
1
R(on,typ)/Ch
6 mOhm
V(op,min)
4.5 V
V(op,max)
28 V
I(lim,max)/Ch
90 A
Diagnostics
sense
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
MO-5
OL Detection
NA Y/N/NA/NAN
V(op,abs,max)
41 V
t(off)
30 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
loads/driv
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
30 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?