Cart

VN5772AK-E

ST VN5772AK-E

image shown is a representation only

ST

H-Br 18A 36V 100mOhm SO-28 SMD
Supplier: STMicroelectronics
Matchcode: VN5772AK-E
Rutronik No.: ICMOT5138
Unit Pack: 28
MOQ: 700
package: SO-28
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.07 $
2,149.00 $

H-Br 18A 36V 100mOhm SO-28 SMD Description

Quad smart power solid state relay for complete H bridge configurations

Parameter

Type
H-Br
I(out)
18 A
U(min)
4.5 V
U(max)
36 V
Automotive
AEC-Q(100)
Package
SO-28
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Ports
4
R(DS)(on)
100 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?