Cart

VN540SPTR-E

ST VN540SPTR-E

image shown is a representation only

ST

HSS 50mOhm 36V PowerSO-10 SMD
Supplier: STMicroelectronics
Matchcode: VN540SPTR-E
Rutronik No.: ICIFP44634
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
7.06 $
4,236.00 $

HSS 50mOhm 36V PowerSO-10 SMD Description

SINGLE HIGH SIDE SMART POWER SOLID STATE RELAY

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-10
Channels
1
R(on,typ)/Ch
50 mOhm
V(op,min)
10 V
V(op,max)
36 V
I(lim,min)/Ch
2.8 A
I(lim,max)/Ch
8 A
Diagnostics
status
Leadfree Defin.
10
Packaging
TUBE
Technology
VIPower
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
45 V
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?