Cart

VL6180XV0NR/1

ST VL6180XV0NR/1

image shown is a representation only

ST

ToF Proxi-Ambient Light Sensor
Supplier: STMicroelectronics
Matchcode: VL6180XV0NR/1
Rutronik No.: ICIN3229
Unit Pack: 1
MOQ: 5000
package: INDIVIDUAL
Packaging: REEL
On request
2.58 $
12,900.00 $

ToF Proxi-Ambient Light Sensor Description

Proximity sensor, gesture and ambient light sensing (ALS) module

Parameter

Distance
16 bits
Resolution
100 mm
t rise
850 nm
Proximity
I²C
Vcc(min)
2.6 V
Vcc(max)
3 V
Top(max)
70 °C
Footprint
13.44 mm²
Lux-range max
0.038 lux
Icc
50000 lux
Top(min)
-20 °C
Mounting
SMD
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?