Cart

VL6180-SATEL

ST

VL6180V1 Breakout Board
Supplier: STMicroelectronics
Matchcode: VL6180-SATEL
Rutronik No.: ICINOS1317
Unit Pack: 1
MOQ: 1
package: EVALBOARD
Packaging: BOX
On request
On request
On request

Parameter

Resolution
16 bits
Distance
100 mm
Interface
I²C
Vcc(min)
2.6 V
Vcc(max)
3 V
Mounting
SMD
Automotive
NO
Package
EVALBOARD
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?