Cart

VL53L1CXV0FY/1

ST VL53L1CXV0FY/1

image shown is a representation only

ST

ToF Proximity 4m Distance
Supplier: STMicroelectronics
Matchcode: VL53L1CXV0FY/1
Rutronik No.: ICINOS1180
Unit Pack: 1
MOQ: 1
package: LGA12
Packaging: REEL
Topseller
In Stock
5.30 $
5.30 $

Prices

1 5.30 $
2 5.22 $
5 5.18 $
13 5.10 $
30 5.06 $

Parameter

Resolution
4000 mm
t rise
940 nm
Proximity
I²C
Footprint
12.25 mm²
Mounting
SMD
Automotive
NO
Package
LGA12
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?