Cart

VL53L0CXV0DH/1

ST

ToF Proximity Sensor
Supplier: STMicroelectronics
Matchcode: VL53L0CXV0DH/1
Rutronik No.: ICINOS1061
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: REEL
Topseller
In Stock
2.61 $
2.61 $

Parameter

Resolution
2000 mm
t rise
940 nm
Proximity
I²C
Vcc(min)
2.6 V
Vcc(max)
3.5 V
Top(max)
70 °C
Footprint
10.56 mm²
I(C)
16 mA
Top(min)
-20 °C
Mounting
SMD
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?