VIPER53SPTR-E

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: VIPER53SPTR-E
Rutronik No.: ICPWM6237
Unit Pack: 1
MOQ: 600
package: PowerSO-10
Packaging: REEL
SMPS PowerSO-10 SMD Description
Fixed frequency off line converter
Parameter
- Type
- ViperPlus
- V(in) max
- 19 V
- V(out)
- 620 V
- f(s)
- 300000 Hz
- T(A) min
- -40 °C
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- PowerSO-10
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- ABC-Code
- A
- Supplier Lead time
- 12 weeks