Cart

VIPER53SP-E

ST VIPER53SP-E

image shown is a representation only

ST

SMPS PowerSO-10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER53SP-E
Rutronik No.: ICPWM5622
Unit Pack: 50
MOQ: 600
package: PowerSO-10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.96 $
1,176.00 $

Prices

600 1.96 $
1,000 1.93 $

SMPS PowerSO-10 SMD Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
19 V
V(out)
620 V
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PowerSO-10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?