Cart

VIPER53DIP-E

ST VIPER53DIP-E

image shown is a representation only

ST

SMPS DIP-8 THT
Supplier: STMicroelectronics
Matchcode: VIPER53DIP-E
Rutronik No.: ICPWM6346
Unit Pack: 50
MOQ: 2000
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
3,060.00 $

SMPS DIP-8 THT Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
19 V
V(out)
620 V
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?