Cart

VIPER53DIP-E

ST VIPER53DIP-E

image shown is a representation only

ST

SMPS DIP-8 THT
Supplier: STMicroelectronics
Matchcode: VIPER53DIP-E
Rutronik No.: ICPWM8636
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
Soon available
2.14 $
107.00 $

Prices

50 2.14 $
100 1.63 $
150 1.53 $
250 1.50 $
450 1.46 $

Parameter

Type
ViperPlus
V(in) max
19 V
V(out)
620 V
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?