Cart

VIPER50A-E

ST VIPER50A-E

image shown is a representation only

ST

SMPS PENTAWATT SMD
Supplier: STMicroelectronics
Matchcode: VIPER50A-E
Rutronik No.: ICPWM8224
Unit Pack: 1
MOQ: 1
package: PENTAWATT
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 05/22/2018
5.77 $
0 $
Article with this quantity is not orderable.

SMPS PENTAWATT SMD Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
15 V
V(out)
700 V
I(out)
1.5 A
f(s)
1000000 Hz
T(A) min
-45 °C
T(A) max
150 °C
Automotive
NO
Package
PENTAWATT
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?