Cart

VIPER38LDTR

ST VIPER38LDTR

image shown is a representation only

ST

SMPS 800V 60kHz SO-16 SMD
Supplier: STMicroelectronics
Matchcode: VIPER38LDTR
Rutronik No.: ICPWM8440
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
On request
1.0884 $
2,721.00 $

Prices

2,500 1.0884 $
5,000 0.7755 $

Parameter

Type
ViperPlus
V(cc)
23.5 V
V(in) max
15 V
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?