Cart

VIPER38HE

ST VIPER38HE

image shown is a representation only

ST

SMPS 800V 115kHz DIP-10 THT
Supplier: STMicroelectronics
Matchcode: VIPER38HE
Rutronik No.: ICPWM8222
Unit Pack: 1
MOQ: 1
package: DIP-10
Packaging: INDIVIDUAL
On request
2.45 $
0 $
Article with this quantity is not orderable.

SMPS 800V 115kHz DIP-10 THT Description

Peak power VIPerPlus: fixed-frequency high-voltage converter

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-10
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?