Cart

VIPER38HDTR

ST VIPER38HDTR

image shown is a representation only

ST

SMPS 800V 115kHz SO-16N SMD
Supplier: STMicroelectronics
Matchcode: VIPER38HDTR
Rutronik No.: ICPWM8071
Unit Pack: 2500
MOQ: 2500
package: SO-16N
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9651 $
2,412.75 $

Prices

2,500 0.9651 $
5,000 0.93 $

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?