Cart

VIPER37LE

ST VIPER37LE

image shown is a representation only

ST

SMPS 800V 60kHz DIP-10 THT
Supplier: STMicroelectronics
Matchcode: VIPER37LE
Rutronik No.: ICPWM8221
Unit Pack: 1
MOQ: 1
package: DIP-10
Packaging: INDIVIDUAL
In Stock
2.12 $
2.12 $

Parameter

Type
ViperPlus
V(in) max
15 V
V(out)
800 V
I(out)
0.5 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-10
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?