VIPER37LE

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: VIPER37LE
Rutronik No.: ICPWM7649
Unit Pack: 50
MOQ: 2000
package: DIP-10
Packaging: TUBE
SMPS 800V 60kHz DIP-10 THT Description
VIPerPlus Family: Fixed frequency off line converter
Parameter
- Type
- ViperPlus
- V(in) max
- 15 V
- V(out)
- 800 V
- I(out)
- 0.5 A
- f(s)
- 600000 Hz
- T(A) min
- -40 °C
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- DIP-10
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks