VIPER27LN

ST

VIPER27LN

SMPS DIP-7 THT
Supplier: STMicroelectronics
Matchcode: VIPER27LN
Rutronik No.: ICPWM6144
Unit Pack: 50
MOQ: 50
package: DIP-7
Packaging: TUBE
In Stock
0.8316 €
41.58 €

Parameter

Supplier Part
VIPER27LN
Supplier
STMicroelectronics
Rutronik Part
ICPWM6144
Matchcode
VIPER27LN
MOQ
50
Unit Pack
50
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Manufacturer Leadtime
15 weeks
Type
SMPS
V(in) max [V]
23.5
V(out) [V]
800
I(out) [A]
3
f(s) [Hz]
60000
T(A) min [°C]
-40
T(A) max [°C]
150
Automotive
NO
package
DIP-7
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH
Sales Contact

Password forgotten?