VIPER26LD

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: VIPER26LD
Rutronik No.: ICPWM7199
Unit Pack: 50
MOQ: 2000
package: SO-16
Packaging: TUBE
SMPS 800V 60kHz SO-16 SMD Description
Energy saving VIPer Plus: 12W high voltage converter with direct feedback
Parameter
- Type
- ViperPlus
- V(cc)
- 800 V
- f(s)
- 60000 Hz
- T(A) min
- -40 °C
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- SO-16
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- ABC-Code
- B
- Supplier Lead time
- 42 weeks