Cart

VIPER26HN

ST

SMPS 800V 115kHz DIP-7 THT
Supplier: STMicroelectronics
Matchcode: VIPER26HN
Rutronik No.: ICPWM7186
Unit Pack: 50
MOQ: 2000
package: DIP-7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7841 $
1,568.20 $

Prices

2,000 0.7841 $
2,500 0.7696 $

SMPS 800V 115kHz DIP-7 THT Description

Energy saving VIPer Plus: 12W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?