Cart

VIPER26HD

ST VIPER26HD

image shown is a representation only

ST

SMPS 800V 115kHz SO-16 SMD
Supplier: STMicroelectronics
Matchcode: VIPER26HD
Rutronik No.: ICPWM7198
Unit Pack: 50
MOQ: 2000
package: SO-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8636 $
1,727.20 $

Prices

2,000 0.8636 $
2,500 0.8476 $

SMPS 800V 115kHz SO-16 SMD Description

Energy saving VIPer Plus: 12W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(in) max
800 V
f(s)
115 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?